LFSPXO021270 | ||
---|---|---|
DigiKey Part Number | 1923-LFSPXO021270TR-ND - Tape & Reel (TR) 1923-LFSPXO021270CT-ND - Cut Tape (CT) 1923-LFSPXO021270DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFSPXO021270 | |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | LFSPXO021270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.10200 | ¥131.02 |
50 | ¥12.79840 | ¥639.92 |
100 | ¥10.96930 | ¥1,096.93 |
500 | ¥10.66492 | ¥5,332.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.54234 | ¥7,542.34 |