LFSPXO019170 | ||
---|---|---|
DigiKey Part Number | 1923-LFSPXO019170TR-ND - Tape & Reel (TR) 1923-LFSPXO019170CT-ND - Cut Tape (CT) 1923-LFSPXO019170DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFSPXO019170 | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.58000 | ¥13.58 |
10 | ¥12.97500 | ¥129.75 |
50 | ¥12.67440 | ¥633.72 |
100 | ¥10.86310 | ¥1,086.31 |
500 | ¥10.56164 | ¥5,280.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.90193 | ¥8,901.93 |
3,000 | ¥8.44926 | ¥25,347.78 |
5,000 | ¥8.14750 | ¥40,737.50 |
10,000 | ¥7.84574 | ¥78,457.40 |