
IO-TXLR3-M-PS | |
|---|---|
DigiKey Part Number | 1937-IO-TXLR3-M-PS-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR3-M-PS |
Description | CONN RCPT MALE MINI XLR 3POS SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-TXLR3-M-PS Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert Mini XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 50VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 70°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Audio, Lighting Control, Medical, Video |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥42.52400 | ¥425.24 |
| 25 | ¥39.85800 | ¥996.45 |
| 50 | ¥37.95260 | ¥1,897.63 |
| 100 | ¥36.14070 | ¥3,614.07 |
| 250 | ¥33.87820 | ¥8,469.55 |
| 500 | ¥32.26208 | ¥16,131.04 |
| 1,000 | ¥30.72353 | ¥30,723.53 |
| 2,500 | ¥28.80222 | ¥72,005.55 |




