10M16SCE144C8G | ||
---|---|---|
DigiKey Part Number | 544-3111-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M16SCE144C8G | |
Description | IC FPGA 101 I/O 144EQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 562176 16000 144-LQFP Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 10M16SCE144C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.58000 | ¥369.58 |
25 | ¥295.62200 | ¥7,390.55 |
100 | ¥288.31390 | ¥28,831.39 |