ACHL-40.000MHZ-EK | |
---|---|
DigiKey Part Number | 535-9198-5-ND |
Manufacturer | |
Manufacturer Product Number | ACHL-40.000MHZ-EK |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACHL-40.000MHZ-EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
40 | ¥20.89625 | ¥835.85 |
80 | ¥19.90075 | ¥1,592.06 |
120 | ¥17.41317 | ¥2,089.58 |
520 | ¥16.91565 | ¥8,796.14 |
1,000 | ¥14.42803 | ¥14,428.03 |
2,520 | ¥13.43298 | ¥33,851.11 |
5,000 | ¥12.93548 | ¥64,677.40 |