IN-S85ATA | ||
---|---|---|
DigiKey Part Number | 1830-1081-2-ND - Tape & Reel (TR) 1830-1081-1-ND - Cut Tape (CT) 1830-1081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S85ATA | |
Description | LED AMBER CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.50500 | ¥15.05 |
100 | ¥0.69790 | ¥69.79 |
500 | ¥0.64398 | ¥321.99 |
1,000 | ¥0.50440 | ¥504.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49363 | ¥1,480.89 |
6,000 | ¥0.42926 | ¥2,575.56 |
15,000 | ¥0.38633 | ¥5,794.95 |
30,000 | ¥0.34341 | ¥10,302.30 |
75,000 | ¥0.31121 | ¥23,340.75 |
150,000 | ¥0.28975 | ¥43,462.50 |