
IN-S85ATG | |
|---|---|
DigiKey Part Number | 1830-1079-2-ND - Tape & Reel (TR) 1830-1079-1-ND - Cut Tape (CT) 1830-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85ATG |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 528nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IG-2897 | QT Brightek (QTB) | 2,161 | 1516-QBLP631-IG-2897CT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.43900 | ¥14.39 |
| 100 | ¥1.00810 | ¥100.81 |
| 500 | ¥0.81012 | ¥405.06 |
| 1,000 | ¥0.74480 | ¥744.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66025 | ¥1,980.75 |
| 6,000 | ¥0.61704 | ¥3,702.24 |
| 9,000 | ¥0.59483 | ¥5,353.47 |
| 15,000 | ¥0.56973 | ¥8,545.95 |
| 21,000 | ¥0.55479 | ¥11,650.59 |
| 30,000 | ¥0.54020 | ¥16,206.00 |








