
IN-S124BRA | |
|---|---|
DigiKey Part Number | 1830-1127-2-ND - Tape & Reel (TR) 1830-1127-1-ND - Cut Tape (CT) 1830-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124BRA |
Description | LED AMBER CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.47280 | ¥147.28 |
| 500 | ¥1.19908 | ¥599.54 |
| 1,000 | ¥1.10885 | ¥1,108.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.03199 | ¥2,063.98 |
| 4,000 | ¥0.96664 | ¥3,866.56 |
| 6,000 | ¥0.93307 | ¥5,598.42 |
| 10,000 | ¥0.89515 | ¥8,951.50 |
| 14,000 | ¥0.87258 | ¥12,216.12 |
| 20,000 | ¥0.85054 | ¥17,010.80 |
| 50,000 | ¥0.80188 | ¥40,094.00 |
| 100,000 | ¥0.77159 | ¥77,159.00 |



