MFG_80.00000225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.00000225

DigiKey Part Number
2191-80.00000225-ND
Manufacturer
Manufacturer Product Number
80.00000225
Description
IVQ-3005 RADAR MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Radar SPI Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Radar
Voltage - Supply
5.5V ~ 6.1V
Coverage
-
Output Type
SPI
Mounting Type
Chassis Mount
Color
-
Operating Temperature
-25°C ~ 60°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,755.16000¥3,755.16
5¥3,539.26000¥17,696.30
10¥3,458.70000¥34,587.00
Manufacturers Standard Package