MFG_80.00000155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.00000155

DigiKey Part Number
2191-80.00000155-ND
Manufacturer
Manufacturer Product Number
80.00000155
Description
IPS-265_F RADAR MODULE
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
Packaging
Tray
Part Status
Not For New Designs
Sensor Type
Radar
Voltage - Supply
4.75V ~ 5.25V
Coverage
-
Output Type
Analog Signal
Mounting Type
Chassis Mount
Color
-
Operating Temperature
-20°C ~ 60°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥104.94121¥104,941.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.