80.00000061 | |
---|---|
DigiKey Part Number | 2191-80.00000061-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000061 |
Description | IPM-165 24GHZ RADAR MODULE |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Sensor Type | Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Manual Override | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥84.99325 | ¥84,993.25 |