
80.00000356 | |
|---|---|
DigiKey Part Number | 2191-80.00000356-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000356 |
Description | PROX SENSOR RADAR ANALOG SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 4.25V ~ 5.75V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -30°C ~ 60°C | |
Manual Override | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥474.91000 | ¥474.91 |
| 5 | ¥438.49600 | ¥2,192.48 |
| 10 | ¥424.95100 | ¥4,249.51 |
| 25 | ¥408.73280 | ¥10,218.32 |
| 50 | ¥397.63520 | ¥19,881.76 |
| 100 | ¥387.45210 | ¥38,745.21 |











