



80.00000324 | |
|---|---|
DigiKey Part Number | 2191-80.00000324-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000324 |
Description | IVS-947 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥973.81000 | ¥973.81 |
| 5 | ¥906.01800 | ¥4,530.09 |
| 10 | ¥880.73800 | ¥8,807.38 |
| 27 | ¥848.10630 | ¥22,898.87 |
| 54 | ¥827.58722 | ¥44,689.71 |










