TDA5210XUMA1 | ||
---|---|---|
DigiKey Part Number | TDA5210XUMA1TR-ND - Tape & Reel (TR) TDA5210XUMA1CT-ND - Cut Tape (CT) TDA5210XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA5210XUMA1 | |
Description | RF RX ASK/FSK 810-870MHZ 28TSSOP | |
Customer Reference | ||
Detailed Description | - RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -107dBm PCB, Surface Mount PG-TSSOP-28 | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA5210XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 810MHz ~ 870MHz, 400MHz ~ 440MHz | |
Sensitivity | -107dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | Alarm Systems, Communication Systems | |
Current - Receiving | 4.8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |