TDA5240XUMA1 | ||
---|---|---|
DigiKey Part Number | TDA5240XUMA1TR-ND - Tape & Reel (TR) TDA5240XUMA1CT-ND - Cut Tape (CT) TDA5240XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA5240XUMA1 | |
Description | RF RX ASK/FSK 300-320MHZ 28TSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | SmartLEWIS™ RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -118dBm 112 kcps PCB, Surface Mount PG-TSSOP-28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -118dBm | |
Data Rate (Max) | 112 kcps | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, Telemetering, Security Technology | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥32.71400 | ¥327.14 |
25 | ¥29.44520 | ¥736.13 |
100 | ¥26.82810 | ¥2,682.81 |
250 | ¥24.21100 | ¥6,052.75 |
500 | ¥23.04052 | ¥11,520.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.04057 | ¥69,121.71 |