BTS50302EKAXUMA1 | ||
---|---|---|
DigiKey Part Number | BTS50302EKAXUMA1TR-ND - Tape & Reel (TR) BTS50302EKAXUMA1CT-ND - Cut Tape (CT) BTS50302EKAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS50302EKAXUMA1 | |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-DSO-14-40-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.48400 | ¥214.84 |
25 | ¥20.31000 | ¥507.75 |
100 | ¥17.60080 | ¥1,760.08 |
250 | ¥16.69816 | ¥4,174.54 |
500 | ¥14.98320 | ¥7,491.60 |
1,000 | ¥12.63648 | ¥12,636.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.00466 | ¥30,011.65 |
5,000 | ¥11.55336 | ¥57,766.80 |