
SPP07N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP07N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP07N60C3XKSA1 |
Description | MOSFET N-CH 650V 7.3A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 83W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP07N60C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R600P7XKSA1 | Infineon Technologies | 0 | IPA60R600P7XKSA1-ND | ¥16.29000 | MFR Recommended |
| FCP11N60F | onsemi | 2,037 | FCP11N60FFS-ND | ¥36.47000 | Similar |
| IRF830APBF | Vishay Siliconix | 1,718 | IRF830APBF-ND | ¥25.64000 | Similar |
| IRFB11N50APBF | Vishay Siliconix | 307 | IRFB11N50APBF-ND | ¥32.83000 | Similar |
| IRFB9N60APBF | Vishay Siliconix | 4,630 | IRFB9N60APBF-ND | ¥31.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 50 | ¥12.70600 | ¥635.30 |
| 100 | ¥11.46300 | ¥1,146.30 |
| 500 | ¥9.69326 | ¥4,846.63 |








