
IRFB11N50APBF | |
|---|---|
DigiKey Part Number | IRFB11N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB11N50APBF |
Description | MOSFET N-CH 500V 11A TO220AB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB11N50APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6.6A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 50 | ¥16.58800 | ¥829.40 |
| 100 | ¥15.01750 | ¥1,501.75 |
| 500 | ¥12.26506 | ¥6,132.53 |
| 1,000 | ¥11.38084 | ¥11,380.84 |
| 2,000 | ¥10.63778 | ¥21,275.56 |
| 5,000 | ¥10.09973 | ¥50,498.65 |

