N-Channel 800 V 4A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 4A (Tc) 63W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD04N80C3ATMA1

DigiKey Part Number
SPD04N80C3ATMA1TR-ND - Tape & Reel (TR)
SPD04N80C3ATMA1CT-ND - Cut Tape (CT)
SPD04N80C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD04N80C3ATMA1
Description
MOSFET N-CH 800V 4A TO252-3
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD04N80C3ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 240µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD7N65Alpha & Omega Semiconductor Inc.7,818785-1484-1-ND¥15.71000Similar
STD6N62K3STMicroelectronics36497-STD6N62K3CT-ND¥24.15000Similar
In-Stock: 6,624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥12.03300¥120.33
100¥8.15590¥815.59
500¥6.49526¥3,247.63
1,000¥5.96118¥5,961.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.38330¥13,458.25
5,000¥5.02629¥25,131.45
7,500¥4.84446¥36,333.45
12,500¥4.72527¥59,065.88
Manufacturers Standard Package