
SPB17N80C3ATMA1 | |
|---|---|
DigiKey Part Number | SPB17N80C3ATMA1TR-ND - Tape & Reel (TR) SPB17N80C3ATMA1CT-ND - Cut Tape (CT) SPB17N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB17N80C3ATMA1 |
Description | MOSFET N-CH 800V 17A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | SPB17N80C3ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB21N90K5 | STMicroelectronics | 1,276 | 497-12851-1-ND | ¥66.82000 | Direct |
| FCB290N80 | onsemi | 69 | FCB290N80CT-ND | ¥66.74000 | Similar |
| STB11NM80T4 | STMicroelectronics | 789 | 497-STB11NM80T4CT-ND | ¥71.95000 | Similar |
| STB18NM80 | STMicroelectronics | 7,739 | 497-10117-1-ND | ¥48.54000 | Similar |
| STB25N80K5 | STMicroelectronics | 1,037 | 497-13640-1-ND | ¥51.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥31.47600 | ¥314.76 |
| 100 | ¥22.31490 | ¥2,231.49 |
| 500 | ¥18.40604 | ¥9,203.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.56258 | ¥17,562.58 |
| 2,000 | ¥16.48252 | ¥32,965.04 |
| 3,000 | ¥15.93259 | ¥47,797.77 |
| 5,000 | ¥15.31493 | ¥76,574.65 |









