


STB11NM80T4 | |
|---|---|
DigiKey Part Number | 497-STB11NM80T4TR-ND - Tape & Reel (TR) 497-STB11NM80T4CT-ND - Cut Tape (CT) 497-STB11NM80T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11NM80T4 |
Description | MOSFET N-CH 800V 11A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB11NM80T4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1630 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N65X2 | IXYS | 203 | IXFA12N65X2-ND | ¥51.94000 | Similar |
| SPB17N80C3ATMA1 | Infineon Technologies | 6,054 | SPB17N80C3ATMA1CT-ND | ¥47.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥48.95800 | ¥489.58 |
| 100 | ¥35.95300 | ¥3,595.30 |
| 500 | ¥35.44884 | ¥17,724.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.96153 | ¥28,961.53 |

