


SPA20N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPA20N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA20N60C3XKSA1 |
Description | MOSFET N-CH 600V 20.7A TO220-31 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.7A (Tc) 34.5W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA20N60C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 34.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF33N60DM2 | STMicroelectronics | 3,098 | 497-16355-5-ND | ¥7.70000 | Direct |
| STF40N60M2 | STMicroelectronics | 865 | 497-14193-5-ND | ¥9.67000 | Direct |
| AOTF20S60L | Alpha & Omega Semiconductor Inc. | 835 | 785-1520-5-ND | ¥7.05000 | Similar |
| IXFP22N65X2M | IXYS | 273 | IXFP22N65X2M-ND | ¥10.22000 | Similar |
| R6020ENX | Rohm Semiconductor | 242 | R6020ENX-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥29.70600 | ¥297.06 |
| 100 | ¥20.98760 | ¥2,098.76 |
| 500 | ¥17.26824 | ¥8,634.12 |
| 1,000 | ¥16.07381 | ¥16,073.81 |
| 2,000 | ¥15.06992 | ¥30,139.84 |
| 5,000 | ¥13.98471 | ¥69,923.55 |












