


V385LA7P | |
|---|---|
DigiKey Part Number | F5402-ND |
Manufacturer | |
Manufacturer Product Number | V385LA7P |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 27J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0381K101 | TDK | 4,347 | 495-3790-ND | ¥1.82000 | Similar |
| MOV07V385Y | Eaton - Electronics Division | 1,598 | 283-MOV07V385Y-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.79500 | ¥27.95 |
| 25 | ¥2.49760 | ¥62.44 |
| 100 | ¥2.17340 | ¥217.34 |
| 250 | ¥2.01856 | ¥504.64 |
| 500 | ¥1.92508 | ¥962.54 |
| 1,500 | ¥1.80981 | ¥2,714.71 |
| 3,000 | ¥1.75338 | ¥5,260.14 |
| 6,000 | ¥1.70691 | ¥10,241.46 |




