
MOV07V385Y | |
|---|---|
DigiKey Part Number | 283-MOV07V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V385Y |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 38J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.85200 | ¥8.52 |
| 25 | ¥0.75080 | ¥18.77 |
| 100 | ¥0.63430 | ¥63.43 |
| 250 | ¥0.57924 | ¥144.81 |
| 500 | ¥0.54616 | ¥273.08 |
| 1,600 | ¥0.50318 | ¥805.09 |
| 3,200 | ¥0.48348 | ¥1,547.14 |
| 6,400 | ¥0.46727 | ¥2,990.53 |

