S70FL01GSAGBHIC10 | |
---|---|
DigiKey Part Number | 448-S70FL01GSAGBHIC10-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGBHIC10 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S70FL01GSAGBHIC10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.19000 | ¥125.19 |
10 | ¥115.88300 | ¥1,158.83 |
25 | ¥114.30680 | ¥2,857.67 |
40 | ¥112.87025 | ¥4,514.81 |
80 | ¥98.91650 | ¥7,913.32 |
338 | ¥94.67515 | ¥32,000.20 |
676 | ¥94.05945 | ¥63,584.19 |