


TPS79501QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-36850-2-ND - Tape & Reel (TR) 296-36850-1-ND - Cut Tape (CT) 296-36850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501QDRBRQ1 |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501QDRBRQ1 Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39050PUR | STMicroelectronics | 12,788 | 497-8717-1-ND | ¥8.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥21.32000 | ¥213.20 |
| 25 | ¥19.55040 | ¥488.76 |
| 100 | ¥17.60850 | ¥1,760.85 |
| 250 | ¥16.68256 | ¥4,170.64 |
| 500 | ¥16.47432 | ¥8,237.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.09782 | ¥45,293.46 |

