S28HS01GTGZBHM030 | ||
---|---|---|
DigiKey Part Number | 448-S28HS01GTGZBHM030-ND | |
Manufacturer | ||
Manufacturer Product Number | S28HS01GTGZBHM030 | |
Description | IC FLASH 1GBIT SPI/OCTAL 24FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 200 MHz 5.45 ns 24-FBGA (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.7ms | |
Access Time | 5.45 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
520 | ¥187.40387 | ¥97,450.01 |