KC3225Z125.000C1KX00 | ||
---|---|---|
DigiKey Part Number | 478-KC3225Z125.000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z125.000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z125.000C1KX00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC3225Z125.000C1KX00 | |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥10.80500 | ¥108.05 |
50 | ¥10.55100 | ¥527.55 |
100 | ¥9.04360 | ¥904.36 |
500 | ¥8.79242 | ¥4,396.21 |
1,000 | ¥7.41076 | ¥7,410.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.41076 | ¥14,821.52 |
4,000 | ¥7.03394 | ¥28,135.76 |
6,000 | ¥6.78273 | ¥40,696.38 |
10,000 | ¥6.53151 | ¥65,315.10 |