1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
JTH-0024NL
JTH-0024NL

JTH-0024NL

DigiKey Part Number
553-1825-ND
Manufacturer
Manufacturer Product Number
JTH-0024NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JTH-0024NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.445" (11.30mm)
Manufacturer
Pulse Electronics
LED Color
Green - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.29000¥125.29
10¥106.49300¥1,064.93
25¥99.81880¥2,495.47
60¥93.83967¥5,630.38
120¥89.36217¥10,723.46
300¥83.77230¥25,131.69
540¥80.37272¥43,401.27
1,020¥76.85113¥78,388.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.