


S25FL256LAGMFI003 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFI003TR-ND - Tape & Reel (TR) 448-S25FL256LAGMFI003CT-ND - Cut Tape (CT) 448-S25FL256LAGMFI003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFI003 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.09000 | ¥31.09 |
| 10 | ¥29.00900 | ¥290.09 |
| 25 | ¥28.15600 | ¥703.90 |
| 50 | ¥27.50920 | ¥1,375.46 |
| 100 | ¥26.86080 | ¥2,686.08 |
| 250 | ¥26.00776 | ¥6,501.94 |
| 500 | ¥25.36820 | ¥12,684.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,450 | ¥24.40020 | ¥35,380.29 |
| 2,900 | ¥23.78236 | ¥68,968.84 |



