S25FL128SAGMFA000 | ||
---|---|---|
DigiKey Part Number | 448-S25FL128SAGMFA000-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL128SAGMFA000 | |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.78800 | ¥377.88 |
25 | ¥36.96480 | ¥924.12 |
40 | ¥36.76325 | ¥1,470.53 |
80 | ¥32.96350 | ¥2,637.08 |
240 | ¥32.84321 | ¥7,882.37 |
480 | ¥31.64304 | ¥15,188.66 |
960 | ¥30.08286 | ¥28,879.55 |