LTC3618IUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3618IUF#TRPBFTR-ND - Tape & Reel (TR) LTC3618IUF#TRPBFCT-ND - Cut Tape (CT) LTC3618IUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3618IUF#TRPBF | |
Description | IC REG CONV DDR 2OUT 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3618IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC3618 Datasheet |
Other Related Documents | |
Software Download | |
Design Resources | LTC3618 Footprints and Symbols |
Featured Product | Power Management Solutions Guide – Linear Technology |
HTML Datasheet | LTC3618 Datasheet |
EDA Models | LTC3618IUF#TRPBF Models |
Simulation Models | LTC3618 Spice Model |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.59000 | ¥92.59 |
10 | ¥85.09900 | ¥850.99 |
25 | ¥81.57080 | ¥2,039.27 |
100 | ¥71.86900 | ¥7,186.90 |
250 | ¥68.34176 | ¥17,085.44 |
500 | ¥63.93270 | ¥31,966.35 |
1,000 | ¥58.64174 | ¥58,641.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.43717 | ¥141,092.93 |
Attribute | Description |
---|---|
Other Names | LTC3618IUF#TRPBFTR LTC3618IUF#TRPBF-ND LTC3618IUF#TRPBFCT LTC3618IUF#TRPBFDKR |
Standard Package | 2,500 |