S25FL127SABNFI101 | ||
---|---|---|
DigiKey Part Number | 448-S25FL127SABNFI101-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL127SABNFI101 | |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL127SABNFI101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.03000 | ¥32.03 |
10 | ¥29.08000 | ¥290.80 |
25 | ¥28.44480 | ¥711.12 |
99 | ¥25.36677 | ¥2,511.31 |
297 | ¥25.27478 | ¥7,506.61 |
594 | ¥24.35106 | ¥14,464.53 |
1,089 | ¥23.15049 | ¥25,210.88 |