S25FL127SABNFI103 | ||
---|---|---|
DigiKey Part Number | 448-S25FL127SABNFI103TR-ND - Tape & Reel (TR) 448-S25FL127SABNFI103CT-ND - Cut Tape (CT) 448-S25FL127SABNFI103DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S25FL127SABNFI103 | |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL127SABNFI103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥29.36500 | ¥293.65 |
25 | ¥28.72280 | ¥718.07 |
50 | ¥28.56860 | ¥1,428.43 |
100 | ¥25.61480 | ¥2,561.48 |
250 | ¥25.52188 | ¥6,380.47 |
500 | ¥24.58930 | ¥12,294.65 |
1,000 | ¥23.37686 | ¥23,376.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.51169 | ¥86,046.76 |