LT1636IMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1636IMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1636IMS8#PBF | |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1636IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.37900 | ¥493.79 |
50 | ¥47.08220 | ¥2,354.11 |
100 | ¥40.88170 | ¥4,088.17 |
250 | ¥39.04432 | ¥9,761.08 |
500 | ¥35.59934 | ¥17,799.67 |
1,000 | ¥31.00588 | ¥31,005.88 |
2,500 | ¥29.85746 | ¥74,643.65 |