HI1812T800R-10 | |
---|---|
DigiKey Part Number | 240-2423-2-ND - Tape & Reel (TR) 240-2423-1-ND - Cut Tape (CT) 240-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1812T800R-10 |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1812T800R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.57000 | ¥35.70 |
25 | ¥3.00920 | ¥75.23 |
50 | ¥2.64700 | ¥132.35 |
100 | ¥2.36810 | ¥236.81 |
250 | ¥2.06148 | ¥515.37 |
500 | ¥1.86646 | ¥933.23 |
1,000 | ¥1.58792 | ¥1,587.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53224 | ¥3,830.60 |
5,000 | ¥1.47651 | ¥7,382.55 |
12,500 | ¥1.39295 | ¥17,411.88 |