GD25B128ESIGR | ||
---|---|---|
DigiKey Part Number | 1970-GD25B128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25B128ESIGRCT-ND - Cut Tape (CT) 1970-GD25B128ESIGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD25B128ESIGR | |
Description | 128MBIT, 3.3V, SOP8 208MIL, INDU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.48900 | ¥144.89 |
25 | ¥14.09720 | ¥352.43 |
50 | ¥14.02480 | ¥701.24 |
100 | ¥12.53650 | ¥1,253.65 |
250 | ¥12.50020 | ¥3,125.05 |
500 | ¥12.31156 | ¥6,155.78 |
1,000 | ¥11.78887 | ¥11,788.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.35332 | ¥22,706.64 |
4,000 | ¥11.04843 | ¥44,193.72 |
6,000 | ¥10.97584 | ¥65,855.04 |