REFTWILD8150E60V1ATOBO1 | ||
---|---|---|
DigiKey Part Number | 448-REFTWILD8150E60V1ATOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | REFTWILD8150E60V1ATOBO1 | |
Description | EVAL BOARD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | ILD8150E 2, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.05A | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 10V ~ 56V | |
Features | Dimmable | |
Voltage - Input | 16V ~ 70V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ILD8150E | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.39000 | ¥584.39 |