REFILD8150DC15ATOBO1 | ||
---|---|---|
DigiKey Part Number | 448-REFILD8150DC15ATOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | REFILD8150DC15ATOBO1 | |
Description | REF DESIGN BOARD ILD8150E 80V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ILD8150 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 80V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ILD8150 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.99000 | ¥610.99 |