
DEMOBCR60260VICTRLTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBCR60260VICTRLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBCR60260VICTRLTOBO1 |
Description | EVAL BOARD FOR BCR602 |
Customer Reference | |
Detailed Description | BCR602 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Infineon Technologies | Voltage - Input 8V ~ 60V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part BCR602 |
Current - Output / Channel 200mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.43000 | ¥190.43 |


