KP229IGE3518XTMA1 | |
---|---|
DigiKey Part Number | 448-KP229IGE3518XTMA1TR-ND - Tape & Reel (TR) 448-KP229IGE3518XTMA1CT-ND - Cut Tape (CT) 448-KP229IGE3518XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229IGE3518XTMA1 |
Description | IC ANLG ABSOLUTE PRES SNSR DSOF8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
10 | ¥42.47800 | ¥424.78 |
25 | ¥37.75880 | ¥943.97 |
50 | ¥35.87220 | ¥1,793.61 |
100 | ¥34.92810 | ¥3,492.81 |
500 | ¥29.26394 | ¥14,631.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.37599 | ¥41,063.99 |
3,000 | ¥26.43199 | ¥79,295.97 |