
KP229L2920XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP229L2920XTMA1TR-ND - Tape & Reel (TR) 448-KP229L2920XTMA1CT-ND - Cut Tape (CT) 448-KP229L2920XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229L2920XTMA1 |
Description | SENSOR 37.71PSIA 4.7V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 37.71PSI (60kPa ~ 260kPa) Absolute 0.3 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP229L2920XTMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Operating Temperature -40°C ~ 140°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 8.7PSI ~ 37.71PSI (60kPa ~ 260kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.3 V ~ 4.7 V | Package / Case 8-SMD Module |
Accuracy ±1.015PSI (±7kPa) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 5 | ¥34.15600 | ¥170.78 |
| 10 | ¥32.65000 | ¥326.50 |
| 25 | ¥30.87040 | ¥771.76 |
| 50 | ¥29.65280 | ¥1,482.64 |
| 100 | ¥28.53810 | ¥2,853.81 |
| 500 | ¥26.29296 | ¥13,146.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥25.00037 | ¥37,500.56 |
| 3,000 | ¥24.27109 | ¥72,813.27 |


