KITA2GTC3775VTRBSTOBO1 | |
---|---|
DigiKey Part Number | 448-KITA2GTC3775VTRBSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3775VTRBSTOBO1 |
Description | AURIX TC377 5V TRB SOCKET BRD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | TC377 AURIX TC377 5V TRB Socket AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC377 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,387.78000 | ¥13,387.78 |