KITMINIWIGGLER3USBTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITMINIWIGGLER3USBTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITMINIWIGGLER3USBTOBO1 | |
Description | KIT USB DEBUGGER | |
Customer Reference | ||
Detailed Description | Manufacturer Specific Products - Debugger, Programmer (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | Manufacturer Specific Products | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,218.50000 | ¥1,218.50 |