New Product
N-Channel 80 V 27A (Ta), 230A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-WSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC018N08NM6SCATMA1

DigiKey Part Number
448-ISC018N08NM6SCATMA1TR-ND - Tape & Reel (TR)
448-ISC018N08NM6SCATMA1CT-ND - Cut Tape (CT)
448-ISC018N08NM6SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC018N08NM6SCATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 27A (Ta), 230A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-WSON-8-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.8mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 114µA
Series
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 217W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WSON-8-2
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥38.87700¥388.77
25¥35.85520¥896.38
100¥32.53830¥3,253.83
250¥30.95660¥7,739.15
500¥30.00306¥15,001.53
1,000¥29.21823¥29,218.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥23.74645¥94,985.80
Manufacturers Standard Package