New Product
N-Channel 80 V 21A (Ta), 145A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-WSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC031N08NM6SCATMA1

DigiKey Part Number
448-ISC031N08NM6SCATMA1TR-ND - Tape & Reel (TR)
448-ISC031N08NM6SCATMA1CT-ND - Cut Tape (CT)
448-ISC031N08NM6SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC031N08NM6SCATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 21A (Ta), 145A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-WSON-8-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.1mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 65µA
Series
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WSON-8-2
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.89000¥35.89
10¥27.22500¥272.25
25¥25.05800¥626.45
100¥22.66970¥2,266.97
250¥21.53144¥5,382.86
500¥20.84536¥10,422.68
1,000¥20.28059¥20,280.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥18.09062¥72,362.48
Manufacturers Standard Package