N-Channel 80 V 30A (Ta), 279A (Tc) 3W (Ta), 254W (Tc) Surface Mount PG-TSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC014N08NM6ATMA1

DigiKey Part Number
448-ISC014N08NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC014N08NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC014N08NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC014N08NM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30A (Ta), 279A (Tc) 3W (Ta), 254W (Tc) Surface Mount PG-TSON-8-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.45mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 144µA
Series
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 254W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-8-5
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.66000¥65.66
10¥44.09600¥440.96
100¥31.88500¥3,188.50
500¥26.68282¥13,341.41
1,000¥25.69066¥25,690.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.20799¥58,019.97
Manufacturers Standard Package