
ISC018N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC018N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC018N08NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC018N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC018N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 27A (Ta), 230A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.8mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 114µA |
Series | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 217W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥28.97800 | ¥289.78 |
| 100 | ¥20.63280 | ¥2,063.28 |
| 500 | ¥18.21666 | ¥9,108.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.88288 | ¥37,207.20 |








