
ISC024N08NM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC024N08NM7ATMA1TR-ND - Tape & Reel (TR) 448-ISC024N08NM7ATMA1CT-ND - Cut Tape (CT) 448-ISC024N08NM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC024N08NM7ATMA1 |
Description | ISC024N08NM7ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 167A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 71µA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.73000 | ¥29.73 |
| 10 | ¥19.36700 | ¥193.67 |
| 100 | ¥13.44950 | ¥1,344.95 |
| 500 | ¥10.91984 | ¥5,459.92 |
| 1,000 | ¥10.71036 | ¥10,710.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.75031 | ¥43,751.55 |



