New Product
N-Channel 80 V 29A (Ta), 269A (Tc) 263W (Tc) Surface Mount PG-WSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 29A (Ta), 269A (Tc) 263W (Tc) Surface Mount PG-WSON-8-2
ISC016N08NM8SCATMA1

ISC016N08NM8SCATMA1

DigiKey Part Number
448-ISC016N08NM8SCATMA1TR-ND - Tape & Reel (TR)
448-ISC016N08NM8SCATMA1CT-ND - Cut Tape (CT)
448-ISC016N08NM8SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC016N08NM8SCATMA1
Description
ISC016N08NM8SCATMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 29A (Ta), 269A (Tc) 263W (Tc) Surface Mount PG-WSON-8-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.54mOhm @ 50A, 15V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 111µA
Series
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 40 V
FET Type
Power Dissipation (Max)
263W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-WSON-8-2
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.72000¥58.72
10¥39.52200¥395.22
100¥28.65880¥2,865.88
500¥27.05992¥13,529.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥22.10777¥88,431.08
Manufacturers Standard Package